Reference Only
VS-EBU15006HN4
New Product
Rectifiers .
Datasheet
VS-EBU15006HN4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | Screw Mount | |
| Package / Case | PowerTab | |
| Vr - Reverse Voltage | 600 V | |
| If - Forward Current | 150 A | |
| Configuration | Single | |
| Vf - Forward Voltage | 1.27 V | |
| Max Surge Current | 1.2 kA | |
| Ir - Reverse Current | 8 uA | |
| Recovery Time | 50 ns | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | Ultrafast Soft Recovery Diode | |
| Packaging | Tube | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 375 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.09 | $2,283.75 | |
| $5.43 | $2,715.00 | |
| $5.14 | $5,140.00 |
Need more?