VS-CPV363M4KPBF Vishay Semiconductors

VS-CPV363M4KPBF

IGBTs 600 Volt 6.0 Amp.

Manufacturer:

Mfr Part:
VS-CPV363M4KPBF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryIGBTs
TechnologySi
Package / CaseIMS-2-13
Mounting StyleThrough Hole
ConfigurationHex
Collector- Emitter Voltage VCEO Max600 V
Maximum Gate Emitter Voltage- 20 V, 20 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
PackagingBulk
Continuous Collector Current Ic Max11 A
Product TypeIGBT Transistors
SubcategoryIGBTs
Part # AliasesCPV363M4KPBF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 160 / Multiples: 160)
Quantity Unit PriceExt. Price
$50.27$8,043.20
Need more?
Contact Us