Reference Only

VS-8ETL06PBF

Obsolete
Rectifiers RECOMMENDED ALT VS-8

Manufacturer:

Mfr Part:
VS-8ETL06PBF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-220AC-2
Vr - Reverse Voltage600 V
If - Forward Current8 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage960 mV
Max Surge Current175 A
Ir - Reverse Current50 nA
Recovery Time60 ns
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
SeriesVS-8ETL06
PackagingTube
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameFRED Pt
Part # Aliases8ETL06PBF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?