Reference Only

VS-85HFLR100S05

Rectifiers 1000 Volt 85 Amp.

Manufacturer:

Mfr Part:
VS-85HFLR100S05

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleStud Mount
Package / CaseDO-5
Vr - Reverse Voltage1 kV
If - Forward Current85 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.75 V
Max Surge Current1.151 kA
Ir - Reverse Current100 uA
Recovery Time500 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesVSxxHFL
PackagingBulk
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases85HFLR100S05

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$19.40$1,940.00
Need more?
Contact Us