Reference Only
VS-70MT80KPBF
Bridge Rectifiers 800 Volt 70 Amp.
Datasheet
VS-70MT80KPBF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Bridge Rectifiers | |
| Type | Three Phase Bridge | |
| Mounting Style | Screw Mount | |
| Termination Style | Through Hole | |
| Package / Case | INT-A-PAK | |
| Peak Reverse Voltage | 800 V | |
| Vf - Forward Voltage | 1.55 V | |
| Max Surge Current | 500 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 94 mm | |
| Width | 35 mm | |
| Height | 39 mm | |
| Series | VS-xxMT | |
| Packaging | Bulk | |
| Ir - Reverse Current | 10 mA | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | 70MT80KPBF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.83 | $942.45 | |
| $57.89 | $6,078.45 |
Need more?