
VS-64440211AA
Cable Mounting & Accessories .
Datasheet
VS-64440211AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Barrier Mount | |
| Mounting Style | Adhesive | |
| Color | Black | |
| Width | 34 mm | |
| Length | 66 mm | |
| Packaging | Bulk | |
| Product | Barriers | |
| Series | VS-64440 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8546900000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative