Reference Only

VS-50RIA120S90

SCRs 50 Amp 1200 Volt 1490 Amp ITSM.

Manufacturer:

Mfr Part:
VS-50RIA120S90

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCRs
Rated Repetitive Off-State Voltage VDRM1.2 kV
Off-State Leakage Current @ VDRM IDRM15 mA
Vf - Forward Voltage1.6 V
Maximum Gate Peak Inverse Voltage10 V
Gate Trigger Voltage - Vgt2.5 V
Gate Trigger Current - Igt100 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleStud Mount
Package / CaseTO-65-3
PackagingBulk
Holding Current Ih Max200 mA
Non Repetitive On-State Current1.49 kA
Product TypeSCRs
SubcategoryThyristors
Part # Aliases50RIA120S90

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.17$2,817.00
Need more?
Contact Us