Reference Only

VS-4C60CP07LHM3

New Product
SiC Schottky Diodes Rectifier, Silicon Carbide, 650V, 2x30A, Gen 4, dual, common-cathode, TO-247AD 3L, auto-grade.

Manufacturer:

Mfr Part:
VS-4C60CP07LHM3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySiC Schottky Diodes
Mounting StyleThrough Hole
Package / CaseTO-247AD-3
ConfigurationCommon Cathode
If - Forward Current30 A
Vrrm - Repetitive Reverse Voltage650 V
Vf - Forward Voltage1.33 V
Ifsm - Forward Surge Current180 A
Ir - Reverse Current7 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Vr - Reverse Voltage650 V
SeriesVS-4C60CP07LHM3
PackagingTube
Pd - Power Dissipation273 W
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.43$3,215.00
Need more?