Reference Only

VS-4C40CP12LHM3

New Product
SiC Schottky Diodes .

Manufacturer:

Mfr Part:
VS-4C40CP12LHM3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySiC Schottky Diodes
Mounting StyleThrough Hole
Package / CaseTO-247AD-3L
ConfigurationCommon Cathode Dual Anode
If - Forward Current10 A
Vrrm - Repetitive Reverse Voltage1.2 kV
Vf - Forward Voltage1.9 V
Ifsm - Forward Surge Current116 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingTube
Pd - Power Dissipation375 W
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage1.2 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$8.37$4,185.00
$7.30$7,300.00
Need more?