Reference Only

VS-4C30ET12S2LHM3

New Product
SiC Schottky Diodes SiCG4D2PAK2L.

Manufacturer:

Mfr Part:
VS-4C30ET12S2LHM3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySiC Schottky Diodes
Package / CaseTO-263AB-2
ConfigurationSingle
If - Forward Current30 A
Vrrm - Repetitive Reverse Voltage1.2 kV
Vf - Forward Voltage1.36 V
Ifsm - Forward Surge Current144 A
Ir - Reverse Current550 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Vr - Reverse Voltage1.2 kV
SeriesVS-4C30ET12S2LHM3
PackagingReel
Pd - Power Dissipation250 W
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.09$5,672.00
Need more?