Reference Only

VS-4C12ET07S2LHM3

New Product
SiC Schottky Diodes SiCG4D2PAK2L.

Manufacturer:

Mfr Part:
VS-4C12ET07S2LHM3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySiC Schottky Diodes
Mounting StyleSMD/SMT
Package / CaseTO-263AB-2
ConfigurationSingle
If - Forward Current12 A
Vrrm - Repetitive Reverse Voltage650 V
Vf - Forward Voltage1.3 V
Ifsm - Forward Surge Current72 A
Ir - Reverse Current84 uA
Minimum Operating Temperature-55 C
Maximum Operating Temperature+ 175 C
Vr - Reverse Voltage650 V
SeriesVS-4C12ET07S2LHM3
PackagingReel
Pd - Power Dissipation91 W
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.97$1,576.00
Need more?