Reference Only

VS-4C10ET07THM3

New Product
SiC Schottky Diodes Rectifier, Silicon Carbide, 650V, 10A, Gen 4, single, TO-220AC 2L, auto-grade.

Manufacturer:

Mfr Part:
VS-4C10ET07THM3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySiC Schottky Diodes
Mounting StyleThrough Hole
Package / CaseTO-220AC-2
ConfigurationSingle
If - Forward Current10 A
Vrrm - Repetitive Reverse Voltage650 V
Vf - Forward Voltage1.3 V
Ifsm - Forward Surge Current60 A
Ir - Reverse Current2 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Vr - Reverse Voltage650 V
SeriesVS-4C10ET07THM3
PackagingTube
Pd - Power Dissipation79 W
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.44$1,440.00
$1.38$3,450.00
$1.37$6,850.00
Need more?