Reference Only

VS-4C10EP12LHM3

New Product
SiC Schottky Diodes SicG4TO-2472L.

Manufacturer:

Mfr Part:
VS-4C10EP12LHM3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySiC Schottky Diodes
Mounting StyleThrough Hole
Package / CaseTO-247AD-2
ConfigurationSingle
If - Forward Current10 A
Vrrm - Repetitive Reverse Voltage1.2 kV
Vf - Forward Voltage1.34 V
Ifsm - Forward Surge Current50 A
Ir - Reverse Current162 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Vr - Reverse Voltage1.2 kV
SeriesVS-4C10EP12LHM3
PackagingTube
Pd - Power Dissipation187 W
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.04$1,520.00
Need more?