VS-40MT120UHAPBF Vishay Semiconductors

VS-40MT120UHAPBF

Obsolete
Bridge Rectifiers 1200 Volt 80 Amp Half Bridge

Manufacturer:

Mfr Part:
VS-40MT120UHAPBF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
Mounting StyleScrew Mount
Termination StyleThrough Hole
Package / CaseMTP
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length63.5 mm
Width33 mm
Height16 mm
SeriesVS-xxMT
PackagingBulk
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases40MT120UHAPBF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?