Reference Only

VS-409CNQ135PBF

Schottky Diodes & Rectifiers 400 Amp 135 Volt Common Cathode.

Manufacturer:

Mfr Part:
VS-409CNQ135PBF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleScrew Mount
Package / CaseTO-244
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current400 A
Vrrm - Repetitive Reverse Voltage135 V
Vf - Forward Voltage1.21 V
Ifsm - Forward Surge Current20 kA
Ir - Reverse Current6 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingTube
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases409CNQ135PBF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$57.89$578.90
$48.44$4,844.00
Need more?