Reference Only

VS-2N691

SCRs 700 Volt 25 Amp.

Manufacturer:

Mfr Part:
VS-2N691

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCRs
Rated Repetitive Off-State Voltage VDRM700 V
Off-State Leakage Current @ VDRM IDRM2.25 mA
Vf - Forward Voltage2 V
Maximum Gate Peak Inverse Voltage5 V
Gate Trigger Voltage - Vgt2 V
Gate Trigger Current - Igt40 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleStud Mount
Package / CaseTO-48
PackagingBulk
Holding Current Ih Max20 mA
Non Repetitive On-State Current180 A
Product TypeSCRs
SubcategoryThyristors
Part # Aliases2N691

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$13.83$1,383.00
$13.54$6,770.00
Need more?
Contact Us