Reference Only

VS-209CNQ150PBF

Schottky Diodes & Rectifiers 200 Amp 150 Volt Common Cathode.

Manufacturer:

Mfr Part:
VS-209CNQ150PBF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleScrew Mount
Package / CaseTO-244AB
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current200 A
Vrrm - Repetitive Reverse Voltage150 V
Vf - Forward Voltage1.22 V
Ifsm - Forward Surge Current10 kA
Ir - Reverse Current3 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingTube
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases209CNQ150PBF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.23$492.30
$46.33$4,633.00
Need more?