Reference Only
VS-175BGQ045HN4
Schottky Diodes & Rectifiers .
Datasheet
VS-175BGQ045HN4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Schottky Diodes & Rectifiers | |
| Product | Schottky Rectifiers | |
| Mounting Style | Screw Mount | |
| Configuration | Single | |
| Technology | Si | |
| If - Forward Current | 175 A | |
| Vrrm - Repetitive Reverse Voltage | 45 V | |
| Vf - Forward Voltage | 700 mV | |
| Ifsm - Forward Surge Current | 8.7 kA | |
| Ir - Reverse Current | 2 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Tube | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 45 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 375 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.17 | $2,313.75 | |
| $5.51 | $2,755.00 | |
| $5.05 | $5,050.00 |
Need more?