VS-15EVL06HM3 Vishay Semiconductors

VS-15EVL06HM3

Rectifiers

Manufacturer:

Mfr Part:
VS-15EVL06HM3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseTO-252AE-3
Vr - Reverse Voltage600 V
If - Forward Current15 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.15 V
Max Surge Current180 A
Ir - Reverse Current10 uA
Recovery Time38 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesFRED Pt
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameFRED Pt

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?