Reference Only

VS-110MT80KPBF

Bridge Rectifiers 800 Volt 110 Amp.

Manufacturer:

Mfr Part:
VS-110MT80KPBF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeThree Phase Bridge
Mounting StyleScrew Mount
Termination StyleScrew
Package / CaseINT-A-PAK
Peak Reverse Voltage800 V
Vf - Forward Voltage1.4 V
Max Surge Current1 kA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length94 mm
Width35 mm
Height30 mm
PackagingBulk
Ir - Reverse Current10 mA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases110MT80KPBF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$72.11$1,081.65
$66.85$7,019.25
Need more?
Contact Us