Reference Only

VOWA617A-9X018T

New Product
Transistor Output Optocouplers Automotive Optocoupler with Phototransistor Output - Widebody Package - High Isolation.

Manufacturer:

Mfr Part:
VOWA617A-9X018T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTransistor Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSMD-8
Number of Channels1 Channel
Isolation Voltage5300 Vrms
Output TypePhototransistor
Current Transfer Ratio - Min200 %
Current Transfer Ratio - Max400 %
If - Forward Current50 mA
Vf - Forward Voltage1.34 V
Maximum Collector Emitter Voltage80 V
Maximum Collector Current50 mA
Maximum Collector Emitter Saturation Voltage400 mV
Rise Time1.5 us
Fall Time11.3 us
Vr - Reverse Voltage5 V
Pd - Power Dissipation200 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesVOWA617A
PackagingReel
Configuration1 Channel
Moisture SensitiveYes
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.37$1,507.00
$1.31$2,882.00
$1.28$6,336.00
Need more?