Reference Only

VOT8121AB-VT

Triac & SCR Output Optocouplers Optocplr, Phototriac uL, cUL, CQC SMD-4.

Manufacturer:

Mfr Part:
VOT8121AB-VT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTriac & SCR Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSMD-4
Zero-Crossing CircuitWithout Zero-Crossing Circuit
Output TypePhotoTriac
Number of Channels2 Channel
Isolation Voltage5300 Vrms
If - Forward Current50 mA
Vf - Forward Voltage1.2 V
Pd - Power Dissipation330 mW
Rated Repetitive Off-State Voltage VDRM800 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
PackagingReel
Maximum Trigger Current10 mA
On-State RMS Current - It RMS100 mA
Product TypeTriac & SCR Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.432$432.00
$0.396$792.00
$0.374$1,870.00
$0.366$3,660.00
$0.364$9,100.00
Need more?
Contact Us