Reference Only

VOT8024AB-VT

Triac & SCR Output Optocouplers PhotoTRIAC 800V ZC SMD4, VDE.

Manufacturer:

Mfr Part:
VOT8024AB-VT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTriac & SCR Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSMD-4
Zero-Crossing CircuitWith Zero-Crossing Circuit
Output TypePhotoTriac
Isolation Voltage5300 Vrms
If - Forward Current50 mA
Vf - Forward Voltage1.2 V
Pd - Power Dissipation250 mW
Off-state Output Voltage - VDRM800 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
PackagingReel
Maximum Trigger Current5 mA
Product TypeTriac & SCR Output Optocouplers
SubcategoryOptocouplers
Zero-Crossing Voltage5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.467$467.00
$0.423$846.00
$0.411$2,055.00
$0.394$3,940.00
$0.39$9,750.00
Need more?