Reference Only

VOS618A-4T

Transistor Output Optocouplers Phototransistor Out CTR 160-320% IF=1MA.

Manufacturer:

Mfr Part:
VOS618A-4T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTransistor Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSSOP-4
Number of Channels1 Channel
Isolation Voltage3750 Vrms
Output TypeNPN Phototransistor
Current Transfer Ratio - Min160 %
Current Transfer Ratio - Max320 %
If - Forward Current50 mA
Vf - Forward Voltage1.5 V
Maximum Collector Emitter Voltage80 V
Maximum Collector Current50 mA
Maximum Collector Emitter Saturation Voltage400 mV
Rise Time10 us
Fall Time12 us
Vr - Reverse Voltage6 V
Pd - Power Dissipation170 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
PackagingReel
Current Transfer Ratio160 % to 320 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.327$981.00
$0.311$1,866.00
$0.302$2,718.00
$0.297$7,128.00
Need more?
Contact Us