Reference Only

VOMHA43AT

New Product
High Speed Optocouplers Automotive High Speed Optocoupler, 1 MBd, SOP-5 Package.

Manufacturer:

Mfr Part:
VOMHA43AT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Speed Optocouplers
Mounting StyleSMD/SMT
Package / CaseSOP-5
Number of Channels1 Channel
Isolation Voltage4000 Vrms
Current Transfer Ratio105 %
If - Forward Current30 mA
Vf - Forward Voltage1.38 V
Vr - Reverse Voltage7 V
Output Current8 mA
Pd - Power Dissipation80 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesVOMHA43A
PackagingReel
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.90$1,800.00
Need more?