Reference Only
VOMHA43A-X001T
New Product
High Speed Optocouplers Automotive High Speed Optocoupler, 1 MBd, SOP-5 Package.
Datasheet
VOMHA43A-X001T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | High Speed Optocouplers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-5 | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 4000 Vrms | |
| Current Transfer Ratio | 105 % | |
| If - Forward Current | 30 mA | |
| Vf - Forward Voltage | 1.38 V | |
| Vr - Reverse Voltage | 7 V | |
| Output Current | 8 mA | |
| Pd - Power Dissipation | 80 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | VOMHA43A | |
| Packaging | Reel | |
| Product Type | High Speed Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.90 | $1,800.00 |
Need more?