VOMDA1271AT Vishay

VOMDA1271AT

Optically Isolated Gate Drivers

Manufacturer:

Mfr Part:
VOMDA1271AT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryOptically Isolated Gate Drivers
Mounting StyleSMD/SMT
Package / CaseSOP-4
Number of Channels1 Channel
Vf - Forward Voltage1.4 V
Vr - Reverse Voltage5 V
If - Forward Current20 mA
Isolation Voltage3750 Vrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Pd - Power Dissipation82 mW
Rise Time32 us
Fall Time80 us
ConfigurationSingle
Pin Count4
Product TypeOptically Isolated Gate Drivers
ProductOptically Isolated Gate Drivers
SubcategoryPMIC - Power Management ICs
TypePhotovoltaic MOSFET Driver

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?