Reference Only

VOM1272T

Optically Isolated Gate Drivers .

Manufacturer:

Mfr Part:
VOM1272T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryOptically Isolated Gate Drivers
SeriesVOM1272
Mounting StyleSMD/SMT
Package / CaseSOP-4
Number of Channels1 Channel
Vf - Forward Voltage1.4 V
Vr - Reverse Voltage5 V
If - Forward Current50 mA
Isolation Voltage3750 Vrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
PackagingReel
Number of Drivers1 Driver
Number of Outputs1 Output
Product TypeOptically Isolated Gate Drivers
ProductPhotovoltaic MOSFETs
SubcategoryPMIC - Power Management ICs
TypeOptically Isolated MOSFET

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.14$2,280.00
$1.11$4,440.00
Need more?