Reference Only
VOH1016AB-VT2
High Speed Optocouplers 1MBps Schmitt-Trigr SMD-6;VDE; 180 deg.
Datasheet
VOH1016AB-VT2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | High Speed Optocouplers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-6 | |
| Number of Channels | 1 Channel | |
| Data Rate | 1 Mb/s | |
| Isolation Voltage | 5000 Vrms | |
| Output Type | Phototransistor | |
| If - Forward Current | 4 mA | |
| Vf - Forward Voltage | 1.1 V | |
| Rise Time | 50 ns | |
| Fall Time | 40 ns | |
| Vr - Reverse Voltage | 6 V | |
| Output Current | 50 mA | |
| Pd - Power Dissipation | 250 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Reel | |
| Product Type | High Speed Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.519 | $519.00 | |
| $0.492 | $984.00 | |
| $0.483 | $2,415.00 | |
| $0.469 | $4,690.00 | |
| $0.468 | $11,700.00 |
Need more?