Reference Only

VODA1275B4T

New Product
Optically Isolated Gate Drivers Automotive-qualified MOSFET Driver with 20 V output in DIP-4 package.

Manufacturer:

Mfr Part:
VODA1275B4T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryOptically Isolated Gate Drivers
SeriesVODA1275
Mounting StyleSMD/SMT
Package / CaseDIP-4
Number of Channels1 Channel
Vf - Forward Voltage2.7 V
Vr - Reverse Voltage5 V
If - Forward Current50 mA
Isolation Voltage5.3 kVAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Pd - Power Dissipation2 mW, 150 mW
PackagingReel
ConfigurationSingle
Moisture SensitiveYes
Number of Drivers1 Driver
Number of Outputs1 Output
Product TypeOptically Isolated Gate Drivers
ProductMOSFET Driver
SubcategoryPMIC - Power Management ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.70$1,700.00
$1.64$3,280.00
$1.60$8,000.00
Need more?