Reference Only
VO615A-4X016
Transistor Output Optocouplers H.Temp Phototrnstr 160-320% CTR, VDE.
Datasheet
VO615A-4X016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Transistor Output Optocouplers | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 110 C | |
| Current Transfer Ratio - Max | 320 % | |
| Current Transfer Ratio - Min | 160 % | |
| Current Transfer Ratio | 160 % | |
| Fall Time | 4.7 us | |
| If - Forward Current | 60 mA | |
| Isolation Voltage | 5000 Vrms | |
| Maximum Collector Current | 50 mA | |
| Maximum Collector Emitter Saturation Voltage | 300 mV | |
| Maximum Collector Emitter Voltage | 70 V | |
| Mounting Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Output Type | NPN Phototransistor | |
| Package / Case | DIP-4 | |
| Pd - Power Dissipation | 150 mW | |
| Product Type | Transistor Output Optocouplers | |
| Rise Time | 3 us | |
| Subcategory | Optocouplers | |
| Vf - Forward Voltage | 1.6 V | |
| Vr - Reverse Voltage | 6 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.14 | $560.00 | |
| $0.137 | $1,644.00 | |
| $0.134 | $3,216.00 |
Need more?