Reference Only

VO4256M

Triac & SCR Output Optocouplers Non Zero Cross Photo Triac 600V 3mA.

Manufacturer:

Mfr Part:
VO4256M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTriac & SCR Output Optocouplers
Mounting StyleThrough Hole
Package / CasePDIP-6
Zero-Crossing CircuitWithout Zero-Crossing Circuit
Output TypePhotoTriac
Number of Channels1 Channel
Isolation Voltage5300 Vrms
If - Forward Current60 mA
Vf - Forward Voltage1.2 V
Pd - Power Dissipation600 mW
Off-state Output Voltage - VDRM600 V
Maximum Continuous Output Current300 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
PackagingTube
Maximum Trigger Current3 mA
Product TypeTriac & SCR Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.89$3,780.00
$1.85$7,400.00
Need more?
Contact Us