Reference Only

VO4158H-X007T

Triac & SCR Output Optocouplers Zero Crossing Photo Triac 800V 2mA.

Manufacturer:

Mfr Part:
VO4158H-X007T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTriac & SCR Output Optocouplers
Mounting StyleSMD/SMT
Package / CasePDIP-6 Gull Wing
Zero-Crossing CircuitWith Zero-Crossing Circuit
Output TypePhotoTriac
Number of Channels1 Channel
Isolation Voltage5300 Vrms
If - Forward Current60 mA
Vf - Forward Voltage1.2 V
Pd - Power Dissipation600 mW
Rated Repetitive Off-State Voltage VDRM800 V
Maximum Continuous Output Current300 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesVO415x
PackagingReel
Maximum Trigger Current2 mA
Product TypeTriac & SCR Output Optocouplers
SubcategoryOptocouplers
Zero-Crossing Voltage20 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.83$1,830.00
$1.78$3,560.00
$1.74$8,700.00
Need more?
Contact Us