Reference Only

VO1263AB

Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver.

Manufacturer:

Mfr Part:
VO1263AB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryOptically Isolated Gate Drivers
SeriesVO1263
Mounting StyleThrough Hole
Package / CaseDIP-8
Number of Channels2 Channel
Vf - Forward Voltage1.6 V
Vr - Reverse Voltage5 V
If - Forward Current50 mA
Isolation Voltage5300 Vrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
PackagingTube
ConfigurationNon-Inverting
Number of Drivers2 Driver
Number of Outputs2 Output
Output Current3 uA
Output Voltage16.5 V
Product TypeOptically Isolated Gate Drivers
ProductMOSFET Gate Drivers
ShutdownNo Shutdown
SubcategoryPMIC - Power Management ICs
TechnologySi
TypeHigh-Side

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.21$4,420.00
Need more?
Contact Us