Reference Only

VLSL5112A

Obsolete
LED Lighting Modules LED MODULE COLD WHITE 12 OVAL LEDs

Manufacturer:

Mfr Part:
VLSL5112A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryLED Lighting Modules
ProductArrays, Square
Number of LEDs12 LED
Illumination ColorWhite (Neutral White)
Wavelength/Color Temperature4000 K
If - Forward Current700 mA
Vf - Forward Voltage20 V
Width135 mm
Length135 mm
PackagingBulk
Height5.4 mm
Luminous Flux1500 lm
Mounting StylePCB
Power Rating35 W
Product TypeLED Bulbs & Modules
Size135 mm x 135 mm x 5.4 mm
SubcategoryLED Lighting
Viewing Angle70 deg, 120 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?