Reference Only

VLSL3212A2

Obsolete
LED Lighting Modules LED MODULE WARM WHITE 12 LEDs

Manufacturer:

Mfr Part:
VLSL3212A2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryLED Lighting Modules
ProductArrays, Rectangular
Number of LEDs12 LED
Illumination ColorWhite (Neutral White)
Wavelength/Color Temperature3500 K
If - Forward Current700 mA
Vf - Forward Voltage21 V
Width95 mm
Length135 mm
PackagingBulk
Color Temperature3500 K
Height4 mm
LED MaterialInGaN
Luminous Flux1500 lm
Mounting StylePCB
Power Rating34.5 W
Product TypeLED Bulbs & Modules
Size135 mm x 95 mm x 4 mm
SubcategoryLED Lighting
Viewing Angle160 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?