Reference Only
VLPC0601A2
Obsolete
LED Lighting Modules LED MODULE COOL WHITE 6 LEDs
Datasheet
VLPC0601A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | LED Lighting Modules | |
| Product | LED Light Strips, Rigid | |
| Number of LEDs | 6 LED | |
| Illumination Color | White (Cool White) | |
| Wavelength/Color Temperature | 5000 K to 7000 K | |
| If - Forward Current | 700 mA | |
| Vf - Forward Voltage | 20 V | |
| Width | 10.5 mm | |
| Length | 240 mm | |
| Series | VLPC | |
| Packaging | Bulk | |
| Height | 4.5 mm | |
| Luminous Flux | 1050 lm | |
| Mounting Style | PCB | |
| Power Rating | 16.1 W | |
| Product Type | LED Bulbs & Modules | |
| Size | 240 mm x 10.5 mm x 4.5 mm | |
| Subcategory | LED Lighting | |
| Viewing Angle | 160 deg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?