Reference Only

VLMYG30G2K1-GS18

Obsolete
Multi-Color LEDs Yel/Grn 574nm 4.2mcd PLCC-2

Manufacturer:

Mfr Part:
VLMYG30G2K1-GS18

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-2
Illumination ColorYellow, Green
Wavelength/Color Temperature574 nm
Viewing Angle120 deg
If - Forward Current2 mA
Vf - Forward Voltage1.9 V
Power Rating60 mW
Lens ColorColorless
Lens TransparencyNon Diffused
Height1.75 mm
Length3 mm
Luminous Intensity4.1 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width2.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?