Reference Only
VLMYG30G2K1-GS08
Obsolete
Multi-Color LEDs Yel/Grn 574nm 4.2mcd PLCC-2
Datasheet
VLMYG30G2K1-GS08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | PLCC-2 | |
| Illumination Color | Yellow, Green | |
| Wavelength/Color Temperature | 574 nm | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 2 mA | |
| Vf - Forward Voltage | 1.9 V | |
| Power Rating | 60 mW | |
| Lens Color | Colorless | |
| Lens Transparency | Non Diffused | |
| Height | 1.75 mm | |
| Length | 3 mm | |
| Luminous Intensity | 4.1 mcd | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 2.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?