Reference Only

VLMY33T1U2-GS18

Single Color LEDs Yellow Clr Non-Diff 280-710mcd@30mA.

Manufacturer:

Mfr Part:
VLMY33T1U2-GS18

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-2
Wavelength/Color Temperature588 nm
Luminous Intensity425 mcd
If - Forward Current30 mA
Vf - Forward Voltage2 V
Power Rating130 mW
Lens ColorColorless
Lens Dimensions2.4 mm
Lens ShapeRound Flat
Lens TransparencyNon-Diffused
SeriesVLMx
PackagingReel
Height1.75 mm
Illumination ColorYellow
Length3 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width2.8 mm
Part # AliasesVLMY33T1U2-GS08

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.134$1,072.00
Need more?
Contact Us