Reference Only

VLMY30J2L1-GS18

Obsolete
Single Color LEDs Yellow Clr Non-Diff 5.6-14mcd@2mA

Manufacturer:

Mfr Part:
VLMY30J2L1-GS18

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-2
Wavelength/Color Temperature594 nm
Luminous Intensity10.6 mcd
If - Forward Current2 mA
Vf - Forward Voltage1.8 V
Power Rating40 mW
Lens Dimensions2.4 mm
Lens ShapeRound Flat
Lens TransparencyNon-Diffused
SeriesVLMx
PackagingReel
Height1.75 mm
Illumination ColorYellow
Length3 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width2.8 mm
Part # AliasesVLMY30J2L1-GS08

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?