Reference Only
VLMY30J2L1-GS08
Single Color LEDs Yellow Clr Non-Diff.
Datasheet
VLMY30J2L1-GS08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Single Color LEDs | |
| Product | Yellow LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | PLCC-2 | |
| Wavelength/Color Temperature | 594 nm | |
| Luminous Intensity | 14 mcd | |
| If - Forward Current | 2 mA | |
| Vf - Forward Voltage | 1.8 V | |
| Power Rating | 40 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.4 mm | |
| Lens Shape | Round Flat | |
| Lens Transparency | Non-Diffused | |
| Series | VLMx | |
| Packaging | Reel | |
| Height | 1.75 mm | |
| Illumination Color | Yellow | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 2.8 mm | |
| Part # Aliases | VLMY30J2L1-GS18 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.096 | $720.00 | |
| $0.093 | $2,092.50 |
Need more?