Reference Only

VLMW1502-GS08

White LEDs White 0402 7000K 90mcd.

Manufacturer:

Mfr Part:
VLMW1502-GS08

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case0402 (1005 metric)
Illumination ColorCool White
Wavelength/Color Temperature7000 K
Luminous Intensity90 mcd
Viewing Angle130 deg
If - Forward Current5 mA
Vf - Forward Voltage2.9 V
Power Rating70 mW
Length1 mm
Width0.5 mm
Height0.35 mm
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
Lens ColorTinted
Lens ShapeRectangular
Lens TransparencyNon-Diffused
SeriesVLM
PackagingReel
Product TypeWhite LEDs
SubcategoryLEDs
TradenameChipLED
TypeHigh Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 9,000)
Quantity Unit PriceExt. Price
$0.168$1,512.00
Need more?
Contact Us