Reference Only
VLMR51Y1Z1-GS08
Obsolete
Single Color LEDs LED RED PLCC2 Plus
Datasheet
VLMR51Y1Z1-GS08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | PLCC-2 | |
| Wavelength/Color Temperature | 625 nm | |
| Luminous Intensity | 2850 mcd to 5600 mcd | |
| Luminous Flux/Radiant Flux | 10.6 lm | |
| If - Forward Current | 140 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Power Rating | 530 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.6 mm | |
| Lens Shape | Round | |
| Lens Transparency | Non-Diffused | |
| Series | VLMx | |
| Packaging | Reel | |
| Height | 1.2 mm | |
| Illumination Color | Red | |
| Length | 3.5 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 3.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?