Reference Only

VLMR235T2V1-GS08

Single Color LEDs Red 370mcd; 630nm 2.1V Vf MiniLED.

Manufacturer:

Mfr Part:
VLMR235T2V1-GS08

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / CaseSMD MiniLED
Wavelength/Color Temperature630 nm
Illumination ColorRed
If - Forward Current50 mA
Vf - Forward Voltage2.1 V
Power Rating130 mW
Lens ColorColorless
Lens Dimensions1.5 mm x 0.9 mm
Lens ShapeRectangular
Lens TransparencyNon-Diffused
SeriesMiniLED
PackagingReel
QualificationAEC-Q101
Height1.3 mm
Length2.2 mm
Luminous Intensity370 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle60 deg
Width1.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.156$468.00
$0.149$894.00
$0.14$1,260.00
$0.137$3,288.00
Need more?