Reference Only
VLMO235U1V2-GS08
Single Color LEDs Orange 650mcd; 605nm 2V VF MiniLED.
Datasheet
VLMO235U1V2-GS08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Single Color LEDs | |
| Product | Orange LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD MiniLED | |
| Wavelength/Color Temperature | 605 nm | |
| Luminous Intensity | 650 mcd | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 2 V | |
| Power Rating | 130 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.5 mm x 0.9 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Non-Diffused | |
| Series | MiniLED | |
| Packaging | Reel | |
| Qualification | AEC-Q101 | |
| Height | 1.3 mm | |
| Illumination Color | Orange | |
| Length | 2.2 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 60 deg | |
| Width | 1.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.151 | $453.00 | |
| $0.145 | $870.00 | |
| $0.136 | $1,224.00 | |
| $0.133 | $3,192.00 |
Need more?