Reference Only

VLMK62CADA-GS08

Obsolete
Single Color LEDs Amber Clr Non-Diff

Manufacturer:

Mfr Part:
VLMK62CADA-GS08

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductAmber LEDs
Mounting StyleSMD/SMT
Package / CaseCLCC-6
Wavelength/Color Temperature624 nm
Luminous Intensity2800 mcd
Luminous Flux/Radiant Flux14.1 lm
If - Forward Current140 mA
Vf - Forward Voltage2.4 V
Power Rating450 mW
Lens ColorColor Less
Lens ShapeRound Flat
Lens TransparencyClear
SeriesVLMx
PackagingReel
Height0.9 mm
Illumination ColorAmber
Length3.4 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width3.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?