Reference Only

VLMK2000-GS08

Obsolete
Single Color LEDs Amber 622nm 16mcd Mini SMD

Manufacturer:

Mfr Part:
VLMK2000-GS08

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductAmber LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-2
Wavelength/Color Temperature622 nm
Luminous Intensity16 mcd
If - Forward Current2 mA
Vf - Forward Voltage1.8 V
Lens TransparencyWater Clear
Height1.4 mm
Illumination ColorAmber
Length2.3 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width1.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?