Reference Only

VLMD3101-GS18

Obsolete
Single Color LEDs Red PLCC-2 648nm 23mcd

Manufacturer:

Mfr Part:
VLMD3101-GS18

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-2
Wavelength/Color Temperature648 nm
Luminous Intensity23 mcd
If - Forward Current10 mA
Vf - Forward Voltage1.8 V
Lens TransparencyWater Clear
SeriesVLMD
Height1.75 mm
Illumination ColorRed
Length3 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width2.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?