Reference Only

VLMB41P1Q2-GS18

Single Color LEDs Blue Clear Non-Diff 45-112mcd@10mA.

Manufacturer:

Mfr Part:
VLMB41P1Q2-GS18

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-2
Wavelength/Color Temperature476 nm
Luminous Intensity90 mcd
If - Forward Current10 mA
Vf - Forward Voltage3.2 V
Power Rating84 mW
Lens ColorColorless
Lens Dimensions2.4 mm
Lens ShapeRound Flat
Lens TransparencyNon-Diffused
SeriesVLMx
PackagingReel
Height1.75 mm
Illumination ColorBlue
Length3 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width2.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.283$2,264.00
$0.266$6,384.00
Need more?